Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.240 (CNY27.3912) |
| 10+ | CNY18.240 (CNY20.6112) |
| 25+ | CNY15.130 (CNY17.0969) |
| 50+ | CNY14.410 (CNY16.2833) |
| 100+ | CNY14.010 (CNY15.8313) |
| 250+ | CNY13.610 (CNY15.3793) |
| 500+ | CNY13.370 (CNY15.1081) |
| 1000+ | CNY13.120 (CNY14.8256) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.24 (CNY27.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB3H83905CMNG
Order Code3368249
Technical Datasheet
Clock IC TypeFanout Buffer
Clock Buffer TypeFanout Buffer
Frequency40MHz
Clock IC Case StyleQFN
No. of Outputs1Outputs
Supply Voltage Min1.6V
Supply Voltage Max3.465V
IC Case / PackageQFN
No. of Pins20Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Fanout Buffer
Frequency
40MHz
No. of Outputs
1Outputs
Supply Voltage Max
3.465V
No. of Pins
20Pins
Qualification
-
Operating Temperature Max
85°C
Clock Buffer Type
Fanout Buffer
Clock IC Case Style
QFN
Supply Voltage Min
1.6V
IC Case / Package
QFN
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
