Print Page
11,599 In Stock
Need more?
1,804 Delivery in 5-6 Business Days(US stock)
9,795 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY9.570 | CNY0.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.170 (CNY8.1021) |
| 10+ | CNY4.770 (CNY5.3901) |
| 25+ | CNY4.600 (CNY5.198) |
| 50+ | CNY4.450 (CNY5.0285) |
| 100+ | CNY4.280 (CNY4.8364) |
| 250+ | CNY4.000 (CNY4.520) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY2.420 (CNY2.7346) |
| 4500+ | CNY2.380 (CNY2.6894) |
Each
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.570 (CNY10.8141) |
| 10+ | CNY5.960 (CNY6.7348) |
| 100+ | CNY4.100 (CNY4.633) |
| 500+ | CNY3.190 (CNY3.6047) |
| 1000+ | CNY2.330 (CNY2.6329) |
| 5000+ | CNY2.290 (CNY2.5877) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMUR4100ERLGCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel2441587
Cut Tape4336086
EACH 9557024
Product RangeMUR41
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current4A
Diode ConfigurationSingle
Forward Voltage Max1.85V
Reverse Recovery Time75ns
Forward Surge Current70A
Operating Temperature Max175°C
Diode Case StyleDO-201AD
No. of Pins2Pins
Product RangeMUR41
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
4A
Forward Voltage Max
1.85V
Forward Surge Current
70A
Diode Case Style
DO-201AD
Product Range
MUR41
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MUR4100ERLG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

