Print Page
221 In Stock
10,000 more incoming. You can reserve stock now
221 Delivery in 5-6 Business Days(UK stock)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY5.650 | CNY5.65 |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY2.750 (CNY3.1075) |
| 15000+ | CNY2.700 (CNY3.051) |
Each
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.650 (CNY6.3845) |
| 100+ | CNY3.700 (CNY4.181) |
| 500+ | CNY2.870 (CNY3.2431) |
| 1000+ | CNY2.810 (CNY3.1753) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMUR1100ERLGCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2441579
EACH 9557016
Product RangeMUR11
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.75V
Reverse Recovery Time100ns
Forward Surge Current35A
Operating Temperature Max175°C
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Product RangeMUR11
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
100ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.75V
Forward Surge Current
35A
Diode Case Style
DO-41 (DO-204AL)
Product Range
MUR11
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MUR1100ERLG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091

