Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMUN5135T1G
Order Code
Re-Reel2845418RL
Cut Tape2845418
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.230 | CNY6.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.230 (CNY1.3899) |
| 10+ | CNY0.733 (CNY0.8283) |
| 100+ | CNY0.444 (CNY0.5017) |
| 500+ | CNY0.329 (CNY0.3718) |
| 1000+ | CNY0.230 (CNY0.2599) |
| 5000+ | CNY0.226 (CNY0.2554) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMUN5135T1G
Order Code
Re-Reel2845418RL
Cut Tape2845418
Technical Datasheet
Digital Transistor PolaritySingle PNP
Transistor PolaritySingle PNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max PNP50V
Continuous Collector Current Ic100mA
Continuous Collector Current100mA
Base Input Resistor R12.2kohm
Resistor Ratio, R1 / R20.047(Ratio)
Base Emitter Resistor R247kohm
RF Transistor CaseSC-70
Transistor Case StyleSC-70
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation310mW
Operating Temperature Max150°C
DC Current Gain hFE Min80hFE
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Digital Transistor Polarity
Single PNP
Collector Emitter Voltage Max NPN
-
Collector Emitter Voltage Max PNP
50V
Continuous Collector Current
100mA
Resistor Ratio, R1 / R2
0.047(Ratio)
RF Transistor Case
SC-70
No. of Pins
3 Pin
Power Dissipation
310mW
DC Current Gain hFE Min
80hFE
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
Single PNP
Collector Emitter Voltage V(br)ceo
50V
Continuous Collector Current Ic
100mA
Base Input Resistor R1
2.2kohm
Base Emitter Resistor R2
47kohm
Transistor Case Style
SC-70
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MUN5135T1G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
