Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJW18020GCopy
Manufacturer Standard Lead Time23 weeks
Order Code2535649
Your Part Number
1 In Stock
120 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.290 (CNY78.2977) |
| 10+ | CNY43.860 (CNY49.5618) |
| 100+ | CNY42.990 (CNY48.5787) |
| 500+ | CNY42.110 (CNY47.5843) |
| 1000+ | CNY41.230 (CNY46.5899) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.29 (CNY78.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJW18020GCopy
Manufacturer Standard Lead Time23 weeks
Order Code2535649
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max450V
Continuous Collector Current30A
Power Dissipation250W
Transistor Case StyleTO-247
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency13MHz
DC Current Gain hFE Min4hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MJW18020G is a NPN bipolar high voltage Power Transistor specifically designed for motor control applications, high power supplies and UPSs for which the high reproducibility of DC and switching parameters minimizes the dead time in bridge configurations.
- High and excellent gain linearity
- Fast and very tight switching times parameters tsi and tfi
- Very stable leakage current due to the planar structure
- High reliability
Applications
Industrial, Power Management, Motor Drive & Control
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
30A
Transistor Case Style
TO-247
No. of Pins
3Pins
DC Current Gain hFE Min
4hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
450V
Power Dissipation
250W
Transistor Mounting
Through Hole
Transition Frequency
13MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003062
