Print Page
2,237 In Stock
Need more?
2,237 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.300 (CNY10.509) |
| 10+ | CNY5.830 (CNY6.5879) |
| 100+ | CNY3.840 (CNY4.3392) |
| 500+ | CNY2.930 (CNY3.3109) |
| 1000+ | CNY2.450 (CNY2.7685) |
| 5000+ | CNY2.300 (CNY2.599) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.30 (CNY10.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJE172GCopy
Order Code2535630
Product RangeMJxxxx
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max80V
Continuous Collector Current3A
Power Dissipation1.5W
Transistor Case StyleTO-225
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency50MHz
DC Current Gain hFE Min12hFE
Operating Temperature Max150°C
Product RangeMJxxxx
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The MJE172G is a 3A PNP bipolar Power Transistor designed for low power audio amplifier and low current, high speed switching applications.
- Complementary device
Applications
Industrial, Power Management, Audio
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
3A
Transistor Case Style
TO-225
No. of Pins
3Pins
DC Current Gain hFE Min
12hFE
Product Range
MJxxxx
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
80V
Power Dissipation
1.5W
Transistor Mounting
Through Hole
Transition Frequency
50MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068

