Print Page
Image is for illustrative purposes only. Please refer to product description.

2,434 In Stock
Need more?
2,434 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.870 (CNY10.0231) |
| 10+ | CNY5.820 (CNY6.5766) |
| 25+ | CNY5.230 (CNY5.9099) |
| 50+ | CNY4.650 (CNY5.2545) |
| 100+ | CNY4.060 (CNY4.5878) |
| 250+ | CNY3.690 (CNY4.1697) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.87 (CNY10.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD3055T4G.Copy
Order Code1365396
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Continuous Collector Current10A
Power Dissipation1.75W
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency2MHz
DC Current Gain hFE Min5hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
10A
Transistor Case Style
TO-252 (DPAK)
No. of Pins
4Pins
DC Current Gain hFE Min
5hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
60V
Power Dissipation
1.75W
Transistor Mounting
Surface Mount
Transition Frequency
2MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead
Technical Docs (2)
Alternatives for MJD3055T4G.
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000461
