Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY638.430 (CNY721.4259) |
Price for:Each
Minimum: 1
Multiple: 1
CNY638.43 (CNY721.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMICRORB-SMTPA-10035-GEVBCopy
Order Code2949129
Technical Datasheet
Board TypeEvaluation Board
IC / Module UsedMicroRB-10035
Application Sub TypeSilicon Photomultiplier Sensor (SiPM)
Product Overview
ON Semiconductors Silicon Photomultiplier Sensors (SiPM) provide high gain, excellent PDE, and fast timing along with the the practical advantages associated with solid-state technology. Each SiPM series combines high photon detection efficiency (PDE) with low dark count rate and other varying characteristics that are suited to specific applications.
Applications
Medical, Wearables, Remote Sensing and Metering, Research & Development, Biomedical
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
Silicon Photomultiplier Sensor (SiPM)
IC / Module Used
MicroRB-10035
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
