
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.180 (CNY14.8934) |
| 10+ | CNY9.000 (CNY10.170) |
| 25+ | CNY8.280 (CNY9.3564) |
| 50+ | CNY7.550 (CNY8.5315) |
| 100+ | CNY6.820 (CNY7.7066) |
| 500+ | CNY5.840 (CNY6.5992) |
Product Information
Product Overview
The MCT5211SR2M is a 1-channel 6-pin Phototransistor Optocoupler consists of a high-efficiency AlGaAs, infrared emitting diode, coupled with an NPN phototransistor. It is well suited for CMOS to LSTT/TTL interfaces, offering 250% CTR CE(SAT) with 1mA of LED input current. When an LED input current of 1.6mA is supplied data rates to 20K bits/s are possible. The MCT52XXM can easily interface LSTTL to LSTTL/TTL and with use of an external base to emitter resistor data rates of 100K bits/s can be achieved. It is suitable for CMOS to CMOS/LSTTL, LSTTL to CMOS/LSTTL logic isolation, RS-232 line receiver and AC line voltage sensing.
- Low input current
- High CTRCE(SAT) comparable to Darlington
- Up to 150kbps (NRZ) data rate
- 5kV/µs High common-mode transient rejection
- 850V Maximum working insulation voltage
- 6000V High allowable overvoltage
- 0 to 70°C CTR guaranteed
Applications
Signal Processing, Communications & Networking, Sensing & Instrumentation, Power Management
Technical Specifications
1 Channel
6Pins
5.3kV
100V
No SVHC (25-Jun-2025)
Surface Mount DIP
50mA
100%
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
