
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.300 (CNY2.599) |
| 10+ | CNY1.410 (CNY1.5933) |
| 100+ | CNY1.120 (CNY1.2656) |
| 500+ | CNY1.070 (CNY1.2091) |
| 1000+ | CNY0.960 (CNY1.0848) |
| 5000+ | CNY0.941 (CNY1.0633) |
| 10000+ | CNY0.922 (CNY1.0419) |
Product Information
Product Overview
The MC79L15ACPG is an inexpensive easy-to-use Negative Voltage Regulator with -15V nominal voltage. This device is suitable for numerous applications requiring up to 100mA. Like the higher powered negative regulator, it features thermal shutdown and current limiting, making it remarkably rugged. In most applications, no external components are required for operation. The device is useful for on-card regulation or any other application where a regulated negative voltage at a modest current level is needed. This regulator offers substantial advantage over the common resistor/Zener diode approach.
- No external components required
Applications
Power Management, Industrial
Technical Specifications
Fixed
-15V
-
-35V
7915 Voltage Regulators
100mA
3Pins
0°C
-
No SVHC (25-Jun-2025)
1Outputs
-15V
-
-23V
100mA
TO-92
Through Hole
125°C
-
Technical Docs (2)
Alternatives for MC79L15ACPG.
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
