
6,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.260 (CNY2.5538) |
| 10+ | CNY1.390 (CNY1.5707) |
| 100+ | CNY1.110 (CNY1.2543) |
| 500+ | CNY1.060 (CNY1.1978) |
| 1000+ | CNY0.920 (CNY1.0396) |
| 5000+ | CNY0.902 (CNY1.0193) |
| 10000+ | CNY0.884 (CNY0.9989) |
Product Information
Product Overview
The MC79L12ACPG is a negative linear Voltage Regulator for numerous applications requiring up to100mA. Linear voltage regulator features thermal shutdown and current limiting, making it remarkably rugged. In most applications, no external components are required for operation. The linear voltage regulator is useful for on-card regulation or any other application where a regulated negative voltage at a modest current level is needed. This regulator offers substantial advantages over the common resistor/zener diode approach.
- Inexpensive, easy-to-use
- No external components required
- Internal short-circuit current limiting
- Internal thermal overload protection
- Complementary positive regulators offered (MC78L00 series)
Applications
Motor Drive & Control
Technical Specifications
Fixed
-12V
-
-35V
7912 Voltage Regulators
100mA
3Pins
0°C
-
No SVHC (25-Jun-2025)
1Outputs
-12V
-
-19V
100mA
TO-92
Through Hole
125°C
-
Technical Docs (2)
Alternatives for MC79L12ACPG
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
