Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC79L12ACDR2GCopy
Order Code
Re-Reel2845127RL
Cut Tape2845127
Product Range-12V 100mA LDO Voltage Regulators
Your Part Number
2,404 In Stock
Need more?
2,404 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.920 | CNY9.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.920 (CNY2.1696) |
| 10+ | CNY1.220 (CNY1.3786) |
| 100+ | CNY0.946 (CNY1.069) |
| 500+ | CNY0.900 (CNY1.017) |
| 1000+ | CNY0.747 (CNY0.8441) |
| 5000+ | CNY0.724 (CNY0.8181) |
| 10000+ | CNY0.710 (CNY0.8023) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC79L12ACDR2GCopy
Order Code
Re-Reel2845127RL
Cut Tape2845127
Product Range-12V 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-13.7V
Input Voltage Max-35V
No. of Outputs1Outputs
Output Voltage - Nom-12V
Output Voltage Nom-12V
Output Voltage Min-
Output Voltage Max-
PolarityNegative Output
Output Current Max100mA
Max Output Current100mA
Dropout Voltage Typ @ Current1.7V
Dropout Voltage - Typ @ Current1.7V
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-12V 100mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
-35V
Output Voltage - Nom
-12V
Output Voltage Min
-
Polarity
Negative Output
Max Output Current
100mA
Dropout Voltage - Typ @ Current
1.7V
IC Case / Package
SOIC
Operating Temperature Min
0°C
Product Range
-12V 100mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-13.7V
No. of Outputs
1Outputs
Output Voltage Nom
-12V
Output Voltage Max
-
Output Current Max
100mA
Dropout Voltage Typ @ Current
1.7V
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MC79L12ACDR2G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
