Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC7915BTGCopy
Manufacturer Standard Lead Time19 weeks
Order Code2102562
Product Range-15V 1A LDO Voltage Regulators
Your Part Number
303 In Stock
2,900 more incoming. You can reserve stock now
303 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.110 (CNY5.7743) |
| 10+ | CNY3.060 (CNY3.4578) |
| 100+ | CNY2.400 (CNY2.712) |
| 500+ | CNY2.360 (CNY2.6668) |
| 1000+ | CNY2.320 (CNY2.6216) |
| 2500+ | CNY2.270 (CNY2.5651) |
| 5000+ | CNY2.220 (CNY2.5086) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.11 (CNY5.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC7915BTGCopy
Manufacturer Standard Lead Time19 weeks
Order Code2102562
Product Range-15V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-35V
Input Voltage Max-23V
No. of Outputs1Outputs
Output Voltage Nom-15V
Output Voltage - Nom-15V
Output Voltage Min-
Output Voltage Max-
PolarityNegative Output
Output Current Max1A
Max Output Current1A
Dropout Voltage Typ @ Current1.3V
Dropout Voltage - Typ @ Current1.3V
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-15V 1A LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC7915BTG is a -15V fixed output negative Linear Regulator. The device features current limiting, thermal shutdown and safe-area compensation making them remarkably rugged under most operating conditions. With adequate heatsinking the device can deliver output currents in excess of 1A.
- No external components required
- Internal thermal overload protection
- Internal short circuit current limiting
- Output transistor safe-area compensation
- 4% Output voltage tolerance
Applications
Industrial, Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
-23V
Output Voltage Nom
-15V
Output Voltage Min
-
Polarity
Negative Output
Max Output Current
1A
Dropout Voltage - Typ @ Current
1.3V
IC Case / Package
TO-220
Operating Temperature Min
-40°C
Product Range
-15V 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-35V
No. of Outputs
1Outputs
Output Voltage - Nom
-15V
Output Voltage Max
-
Output Current Max
1A
Dropout Voltage Typ @ Current
1.3V
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Alternatives for MC7915BTG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002177
