Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC7915BTGCopy
Manufacturer Standard Lead Time10 weeks
Order Code1705953
Product Range-15V 1A LDO Voltage Regulators
Your Part Number
389 In Stock
Need more?
389 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.110 (CNY5.7743) |
| 10+ | CNY3.060 (CNY3.4578) |
| 100+ | CNY2.400 (CNY2.712) |
| 500+ | CNY2.360 (CNY2.6668) |
| 1000+ | CNY2.320 (CNY2.6216) |
| 2500+ | CNY2.270 (CNY2.5651) |
| 5000+ | CNY2.220 (CNY2.5086) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.11 (CNY5.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC7915BTGCopy
Manufacturer Standard Lead Time10 weeks
Order Code1705953
Product Range-15V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-35V
Input Voltage Max-23V
No. of Outputs1Outputs
Output Voltage Nom-15V
Output Voltage Min-
Output Voltage Max-
PolarityNegative Output
Output Current Max1A
Dropout Voltage Typ @ Current1.3V
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-15V 1A LDO Voltage Regulators
MSL-
SVHCLead
Alternatives for MC7915BTG
2 Products Found
Technical Specifications
Output Type
Fixed
Input Voltage Max
-23V
Output Voltage Nom
-15V
Output Voltage Max
-
Output Current Max
1A
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Input Voltage Min
-35V
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Negative Output
Dropout Voltage Typ @ Current
1.3V
IC Case / Package
TO-220
Operating Temperature Min
-40°C
Product Range
-15V 1A LDO Voltage Regulators
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002178
