Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC78M12CDTRKGCopy
Order Code
Re-Reel2822588RL
Cut Tape2822588
Product Range12V 500mA Linear Voltage Regulators
Your Part Number
25,365 In Stock
Need more?
25,365 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.800 | CNY2.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.800 (CNY3.164) |
| 10+ | CNY1.960 (CNY2.2148) |
| 100+ | CNY1.490 (CNY1.6837) |
| 500+ | CNY1.370 (CNY1.5481) |
| 1000+ | CNY1.300 (CNY1.469) |
| 2500+ | CNY1.290 (CNY1.4577) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC78M12CDTRKGCopy
Order Code
Re-Reel2822588RL
Cut Tape2822588
Product Range12V 500mA Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom12V
Output Voltage - Nom12V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min14V
Input Voltage Max35V
Product Range12V 500mA Linear Voltage Regulators
Output Current Max500mA
Max Output Current500mA
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC78M12CDTRKG is a Positive Voltage Regulator identical to the popular MC7800 series devices, except it is specified for only half the output current. The MC78M00 three-terminal regulator is intended for local, on-card voltage regulation. Internal current limiting, thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to make these linear voltage regulator remarkably rugged under most operating conditions. Maximum output current, with adequate heat sinking is 500mA.
- No external components required
- Internal thermal overload protection
- Internal short-circuit current limiting
- Output transistor safe-area compensation
- 75μV Output noise voltage
- 2VDC Dropout voltage (TJ=+25°C)
- 700mA Peak output current (TJ=+25°C)
Applications
Automotive
Technical Specifications
Output Type
Fixed
Output Voltage Nom
12V
Output Voltage Min
-
Input Voltage Min
14V
Product Range
12V 500mA Linear Voltage Regulators
Max Output Current
500mA
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage - Nom
12V
Output Voltage Max
-
Input Voltage Max
35V
Output Current Max
500mA
IC Case / Package
TO-252 (DPAK)
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
-
Alternatives for MC78M12CDTRKG
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000447
