
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.090 | CNY3.09 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.090 (CNY3.4917) |
| 10+ | CNY2.150 (CNY2.4295) |
| 100+ | CNY1.670 (CNY1.8871) |
| 500+ | CNY1.480 (CNY1.6724) |
| 1000+ | CNY1.410 (CNY1.5933) |
| 2500+ | CNY1.310 (CNY1.4803) |
| 5000+ | CNY1.270 (CNY1.4351) |
Product Information
Product Overview
The MC78M12ABDTRKG is a Positive Voltage Regulator with 12V output voltage. It is identical to the popular device, except that it is specified for only half the output current. Like the device 3-terminal regulator is intended for local, on-card voltage regulation. It features internal current limiting and thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to makes this device remarkably rugged under most operating conditions. Maximum output current with adequate heat-sinking is 500mA.
- No external components required
- ±2% High accuracy
Applications
Automotive, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
12V
-
-
7812 Voltage Regulators
500mA
3Pins
-40°C
-
No SVHC (25-Jun-2025)
1Outputs
12V
-
35V
500mA
TO-252 (DPAK)
Surface Mount
125°C
MSL 1 - Unlimited
Alternatives for MC78M12ABDTRKG
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
