MC78L18ACPG

Linear Voltage Regulator, 7818, Fixed, 19.7V To 35V In, 18V And 0.1A Out, TO-92-3

Image is for illustrative purposes only. Please refer to product description.
ONSEMI MC78L18ACPG Linear Voltage Regulator, 7818, Fixed, 19.7V To 35V In, 18V And 0.1A Out, TO-92-3
ManufacturerONSEMI
Manufacturer Part NoMC78L18ACPGCopy
Manufacturer Standard Lead Time21 weeks
Order Code2532891
Your Part Number
4,981 In Stock

Need more?

4,981 Delivery in 5-6 Business Days(UK stock)
QuantityPrice (inc GST)
5+CNY2.220 (CNY2.5086)
10+CNY1.370 (CNY1.5481)
100+CNY1.080 (CNY1.2204)
500+CNY1.020 (CNY1.1526)
1000+CNY0.915 (CNY1.0339)
5000+CNY0.914 (CNY1.0328)
Price for:Each
Minimum: 5
Multiple: 5
CNY11.10 (CNY12.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Product Overview

  • The MC78L18ACPG is a fixed output positive voltage regulator in 3 pin TO-92 package. This inexpensive, easy to use device is suitable for multitude of applications that require regulated supply of up to 100mA. Like higher powered MC7800 and MC78M00 series devices, this regulator features internal short circuit current limiting and internal thermal shutdown making it remarkably rugged. No external components are required with MC78L18A device in many applications. This device offers a substantial performance advantage over traditional zener diode−resistor combination as output impedance and quiescent current are substantially reduced.

    • Fixed output voltage of 18V
    • Dropout voltage of 1.7VDC at TJ = +25°C
    • Maximum input voltage of 35V
    • Line regulation of 45mV (20.7VDC ≤ VI ≤ 33VDC, TJ = +25°C, IO = 40mA)
    • Load regulation of 30mV (TJ = +25°C, 1mA ≤ IO ≤ 100mA)
    • Input bias current of 3.1mA (TJ = +25°C)
    • Output noise voltage of 150µV at TA = +25°C, 10Hz ≤ f ≤ 100KHz)
    • Ripple rejection of 48dB (IO =40mA, f = 120 Hz, 23V ≤ VI ≤ 33V, TJ = +25°C)
    • Operating temperature range from 0° to +125°C

    Applications

    Power Management

Technical Specifications

  • Output Type

    Fixed

    Output Voltage - Nom

    18V

    Output Voltage Min

    -

    Input Voltage Min

    19.7V

    Product Range

    7818 Voltage Regulators

    Max Output Current

    100mA

    No. of Pins

    3Pins

    Operating Temperature Min

    0°C

    Qualification

    -

    SVHC

    No SVHC (25-Jun-2025)

    No. of Outputs

    1Outputs

    Output Voltage Nom

    18V

    Output Voltage Max

    -

    Input Voltage Max

    35V

    Output Current Max

    100mA

    IC Case / Package

    TO-92

    IC Mounting

    Through Hole

    Operating Temperature Max

    125°C

    MSL

    MSL 1 - Unlimited

Technical Docs 2

Associated Products

  • 1 Product Found

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    China
    Country in which last significant manufacturing process was carried out
    Tariff No:85423990
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (25-Jun-2025)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.0002