
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.880 | CNY5.88 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.880 (CNY6.6444) |
| 10+ | CNY3.740 (CNY4.2262) |
| 100+ | CNY3.060 (CNY3.4578) |
| 500+ | CNY2.570 (CNY2.9041) |
| 1000+ | CNY2.550 (CNY2.8815) |
| 2500+ | CNY2.500 (CNY2.825) |
| 5000+ | CNY2.450 (CNY2.7685) |
Product Information
Product Overview
The MC7815BD2TR4G is a monolithic Positive Voltage Regulator with 15V nominal voltage. It is designed as fixed-voltage regulator for a wide variety of applications including local, on-card regulation. This regulator employs internal current limiting, thermal shutdown and safe-area compensation. With adequate heat-sinking it can deliver output currents in excess of 1A. Although designed primarily as a fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.
- No external components required
Applications
Automotive, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
15V
-
-
7815 Voltage Regulators
1A
3Pins
-40°C
-
No SVHC (25-Jun-2025)
1Outputs
15V
-
35V
1A
TO-263 (D2PAK)
Surface Mount
125°C
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MC7815BD2TR4G
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
