Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74VHC4066DTR2G
Order Code
Re-Reel2774610RL
Cut Tape2774610
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.110 | CNY30.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.110 (CNY6.9043) |
| 10+ | CNY3.320 (CNY3.7516) |
| 100+ | CNY2.330 (CNY2.6329) |
| 500+ | CNY2.120 (CNY2.3956) |
| 1000+ | CNY2.080 (CNY2.3504) |
| 5000+ | CNY2.040 (CNY2.3052) |
| 10000+ | CNY2.000 (CNY2.260) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74VHC4066DTR2G
Order Code
Re-Reel2774610RL
Cut Tape2774610
Technical Datasheet
Power Supply TypeSingle Supply
Supply Voltage Range2V to 12V
On State Resistance Max200ohm
IC Case / PackageTSSOP
No. of Pins14Pins
No. of Channels4Channels
On Resistance Typ-
On Resistance Max200ohm
Switch ConfigurationSPST
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
Supply Voltage Range
2V to 12V
IC Case / Package
TSSOP
No. of Channels
4Channels
On Resistance Max
200ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Single Supply
On State Resistance Max
200ohm
No. of Pins
14Pins
On Resistance Typ
-
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
