Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74HC4851ADR2G
Order Code
Re-Reel2845100RL
Cut Tape2845100
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.060 | CNY15.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.060 (CNY3.4578) |
| 10+ | CNY1.910 (CNY2.1583) |
| 100+ | CNY1.530 (CNY1.7289) |
| 500+ | CNY1.460 (CNY1.6498) |
| 1000+ | CNY1.330 (CNY1.5029) |
| 5000+ | CNY1.250 (CNY1.4125) |
| 10000+ | CNY1.230 (CNY1.3899) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC4851ADR2G
Order Code
Re-Reel2845100RL
Cut Tape2845100
Technical Datasheet
IC FunctionAnalogue Multiplexer/Demultiplexer
No. of Circuits1Circuits
Power Supply TypeSingle Supply
Supply Voltage Range2V to 6V
On State Resistance Max1.7kohm
IC Case / PackageSOIC
No. of Pins16Pins
No. of Channels1Channels
On Resistance Typ-
On Resistance Max1.7kohm
Switch Configuration-
Mux / Demux Configuration8:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analogue Multiplexer/Demultiplexer
Power Supply Type
Single Supply
On State Resistance Max
1.7kohm
No. of Pins
16Pins
On Resistance Typ
-
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Circuits
1Circuits
Supply Voltage Range
2V to 6V
IC Case / Package
SOIC
No. of Channels
1Channels
On Resistance Max
1.7kohm
Mux / Demux Configuration
8:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638
