Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC34167D2TR4GCopy
Manufacturer Standard Lead Time67 weeks
Order Code3368407
Your Part Number
228 In Stock
Need more?
228 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.710 (CNY41.4823) |
| 10+ | CNY27.650 (CNY31.2445) |
| 25+ | CNY25.440 (CNY28.7472) |
| 50+ | CNY24.190 (CNY27.3347) |
| 100+ | CNY22.930 (CNY25.9109) |
| 250+ | CNY21.710 (CNY24.5323) |
| 500+ | CNY20.650 (CNY23.3345) |
| 1000+ | CNY20.240 (CNY22.8712) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY36.71 (CNY41.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC34167D2TR4GCopy
Manufacturer Standard Lead Time67 weeks
Order Code3368407
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck, Boost, Inverting
Input Voltage Min7.5V
Input Voltage Max40V
Output Current5A
Max Output Current5A
IC Case / PackageTO-263 (D2PAK)
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min5V
Output Voltage Max40V
Switching Frequency Typ72kHz
Efficiency87.8%
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
DC / DC Converter IC CaseTO-263 (D2PAK)
Automotive Qualification Standard-
Switching Frequency72kHz
Technical Specifications
Output Type
Adjustable
Topology
Buck, Boost, Inverting
Input Voltage Max
40V
Max Output Current
5A
No. of Pins
5Pins
Output Voltage - Nom
-
Output Voltage Max
40V
Efficiency
87.8%
Operating Temperature Max
70°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
7.5V
Output Current
5A
IC Case / Package
TO-263 (D2PAK)
IC Mounting
Surface Mount
Output Voltage Min
5V
Switching Frequency Typ
72kHz
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TO-263 (D2PAK)
Switching Frequency
72kHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
