Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC34163DWR2GCopy
Order Code
Re-Reel3368406RL
Cut Tape3368406
Your Part Number
760 In Stock
Need more?
760 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.250 | CNY19.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.250 (CNY21.7525) |
| 10+ | CNY15.860 (CNY17.9218) |
| 25+ | CNY15.710 (CNY17.7523) |
| 50+ | CNY15.700 (CNY17.741) |
| 100+ | CNY15.690 (CNY17.7297) |
| 250+ | CNY15.670 (CNY17.7071) |
| 500+ | CNY15.660 (CNY17.6958) |
| 1000+ | CNY15.640 (CNY17.6732) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC34163DWR2GCopy
Order Code
Re-Reel3368406RL
Cut Tape3368406
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck, Boost, Inverting
Input Voltage Min2.5V
Input Voltage Max40V
Output Current3.4A
Max Output Current3.4A
IC Case / PackageWSOIC
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.25V
Output Voltage Max40V
Switching Frequency Typ50kHz
Efficiency88.1%
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseWSOIC
Automotive Qualification Standard-
Switching Frequency50kHz
Technical Specifications
Output Type
Adjustable
Topology
Buck, Boost, Inverting
Input Voltage Max
40V
Max Output Current
3.4A
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
40V
Efficiency
88.1%
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Output Current
3.4A
IC Case / Package
WSOIC
IC Mounting
Surface Mount
Output Voltage Min
1.25V
Switching Frequency Typ
50kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
WSOIC
Switching Frequency
50kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
