
5,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.220 | CNY6.22 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.220 (CNY7.0286) |
| 10+ | CNY4.010 (CNY4.5313) |
| 100+ | CNY3.290 (CNY3.7177) |
| 500+ | CNY3.150 (CNY3.5595) |
| 1000+ | CNY3.100 (CNY3.503) |
| 2500+ | CNY2.880 (CNY3.2544) |
| 5000+ | CNY2.810 (CNY3.1753) |
Product Information
Product Overview
The MC33275DT-3.3RKG is a micropower fixed low dropout (LDO) linear voltage regulator in 4 pin TO-252 package. This positive regulator has very low quiescent current and it is capable of supplying output currents up to 300mA. Internal current and thermal limiting protections are provided by the presence of a short circuit at output and an internal thermal shutdown circuit. Due to low input to output voltage differential and bias current specifications, this device is ideally suited for battery powered instruments and industrial equipments where an extension of useful battery life is desirable.
- Fixed output voltage of 3.3V
- Low dropout voltage of 260mV at IO = 300mA
- Maximum input voltage of 13V
- Quiescent current of 0.125mA
- PSRR of 75dB and noise of 46μVrms at CL = 200µF
- Extremely tight line and load regulation
- Stable with output capacitance of 0.33µF
- Operating ambient temperature range from -40°C to 125°C
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Fixed
13V
3.3V
-
Positive Output
300mA
260mV
TO-252 (DPAK)
-40°C
3.3V 300mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
-
1Outputs
3.3V
-
300mA
260mV
Surface Mount
3Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MC33275DT-3.3RKG
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
