
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.870 (CNY5.5031) |
| 10+ | CNY3.170 (CNY3.5821) |
| 100+ | CNY2.610 (CNY2.9493) |
| 500+ | CNY2.500 (CNY2.825) |
| 1000+ | CNY2.370 (CNY2.6781) |
| 2500+ | CNY2.330 (CNY2.6329) |
| 5000+ | CNY2.280 (CNY2.5764) |
Product Information
Product Overview
The MC33164P-5G is a Micro power under-voltage sensing circuits MCU Reset Monitor specifically designed for use as reset controllers in portable microprocessor based systems where extended battery life is required. This device offers the designer an economical solution for low voltage detection with a single external resistor. The MC34164 series features a band-gap reference, a comparator with precise thresholds and built-in hysteresis to prevent erratic reset operation and an open collector reset output capable of sinking in excess of 6mA and guaranteed operation down to 1V input with extremely low standby current.
- Temperature compensated reference
- Precise comparator thresholds guaranteed over-temperature
- Comparator hysteresis prevents erratic reset
- Internal clamp diode for discharging delay capacitor
Applications
Automotive, Consumer Electronics, Industrial
Technical Specifications
-
1Monitors
10V
TO-92
Through Hole
-40°C
-
-
-
4.27V
4.27V
1V
Active-Low
3Pins
-
125°C
-
No SVHC (25-Jun-2025)
TO-92
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
