
141 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.880 (CNY31.5044) |
| 10+ | CNY21.020 (CNY23.7526) |
| 25+ | CNY18.360 (CNY20.7468) |
| 50+ | CNY17.450 (CNY19.7185) |
| 100+ | CNY17.110 (CNY19.3343) |
| 250+ | CNY16.760 (CNY18.9388) |
| 500+ | CNY15.930 (CNY18.0009) |
| 1000+ | CNY15.470 (CNY17.4811) |
Product Information
Product Overview
The MC33163DWG is a monolithic power Switching Regulator contain the primary functions required for DC-to-DC converters. This series is specifically designed to be incorporated in step-up, step-down and voltage-inverting applications with a minimum number of external components. This device consists of two high gain voltage feedback comparators, temperature compensated reference, controlled duty cycle oscillator, driver with bootstrap capability for increased efficiency and a high current output switch. Protective features consist of cycle-by-cycle current limiting and internal thermal shutdown. Also included is a low voltage indicator output designed to interface with microprocessor based systems.
- Low standby current
- Precision 2% reference
- Controlled duty cycle oscillator
- Driver with bootstrap capability for increased efficiency
- Cycle-by-cycle current limiting
- Internal thermal shutdown protection
- Low voltage indicator output for direct microprocessor interface
- Output switch current in excess of 3A
Applications
Power Management
Technical Specifications
Adjustable
Buck, Boost, Inverting
40V
3.4A
16Pins
-
40V
88.1%
85°C
-
No SVHC (25-Jun-2025)
-
1Outputs
2.5V
3.4A
SOIC
Surface Mount
1.25V
50kHz
-40°C
-
MSL 3 - 168 hours
SOIC
54kHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
