Print Page
Image is for illustrative purposes only. Please refer to product description.

38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.420 (CNY6.1246) |
| 10+ | CNY3.070 (CNY3.4691) |
| 100+ | CNY2.930 (CNY3.3109) |
| 500+ | CNY2.530 (CNY2.8589) |
| 1000+ | CNY2.480 (CNY2.8024) |
| 2500+ | CNY2.430 (CNY2.7459) |
| 5000+ | CNY2.380 (CNY2.6894) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.42 (CNY6.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14551BDG
Order Code9665242
Technical Datasheet
No. of Circuits4Circuits
Power Supply TypeSingle Supply
Supply Voltage Range3V to 18V
On State Resistance Max80ohm
IC Case / PackageSOIC
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ80ohm
On Resistance Max80ohm
Switch Configuration4PDT
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC14551BDG is a Digitally-controlled Analog Switch. This device implements a 4PDT solid state switch with low ON impedance and very low OFF leakage current. Control of analog signals up to the complete supply voltage range can be achieved. The device has break before make, switch function. The device analog voltage range (VDD-VEE) is 3.0 to 18 V, also note VEE must be ≤VSS.
- Triple diode protection on control inputs
- Switch function is break before make
- Linearized transfer characteristics
- 12nV/√Cycle, f ≥1.0kHz (typical) Low-noise
- Green product and no Sb/Br
Applications
Signal Processing
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
Power Supply Type
Single Supply
On State Resistance Max
80ohm
No. of Pins
16Pins
On Resistance Typ
80ohm
Switch Configuration
4PDT
Interfaces
-
Operating Temperature Min
-55°C
Product Range
-
MSL
-
No. of Circuits
4Circuits
Supply Voltage Range
3V to 18V
IC Case / Package
SOIC
No. of Channels
4Channels
On Resistance Max
80ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MC14551BDG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000283
