Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC14053BDTR2GCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2728394RL
Cut Tape2728394
Your Part Number
4,106 In Stock
Need more?
4,106 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.880 | CNY5.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.880 (CNY6.6444) |
| 10+ | CNY3.720 (CNY4.2036) |
| 100+ | CNY3.020 (CNY3.4126) |
| 500+ | CNY2.890 (CNY3.2657) |
| 1000+ | CNY2.770 (CNY3.1301) |
| 2500+ | CNY2.720 (CNY3.0736) |
| 5000+ | CNY2.660 (CNY3.0058) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14053BDTR2GCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2728394RL
Cut Tape2728394
Technical Datasheet
No. of Circuits3Circuits
Power Supply TypeSingle Supply
Supply Voltage Range3V to 18V
On State Resistance Max250ohm
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels3Channels
On Resistance Typ80ohm
On Resistance Max250ohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
Power Supply Type
Single Supply
On State Resistance Max
250ohm
No. of Pins
16Pins
On Resistance Typ
80ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Circuits
3Circuits
Supply Voltage Range
3V to 18V
IC Case / Package
TSSOP
No. of Channels
3Channels
On Resistance Max
250ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000238
