Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.200 (CNY79.326) |
| 10+ | CNY54.590 (CNY61.6867) |
| 25+ | CNY48.050 (CNY54.2965) |
| 50+ | CNY44.850 (CNY50.6805) |
| 100+ | CNY41.130 (CNY46.4769) |
| 250+ | CNY40.600 (CNY45.878) |
| 500+ | CNY40.060 (CNY45.2678) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.20 (CNY79.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC10EP11DG
Order Code2774615
Technical Datasheet
Clock IC TypeFanout Buffer
Clock Buffer TypeFanout Buffer
Frequency3GHz
Clock IC Case StyleNSOIC
No. of Outputs2Outputs
Supply Voltage Min5.5V
Supply Voltage Max3V
IC Case / PackageNSOIC
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Fanout Buffer
Frequency
3GHz
No. of Outputs
2Outputs
Supply Voltage Max
3V
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Clock Buffer Type
Fanout Buffer
Clock IC Case Style
NSOIC
Supply Voltage Min
5.5V
IC Case / Package
NSOIC
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000383
