Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.030 (CNY98.3439) |
| 10+ | CNY68.230 (CNY77.0999) |
| 25+ | CNY61.760 (CNY69.7888) |
| 50+ | CNY57.870 (CNY65.3931) |
| 100+ | CNY55.670 (CNY62.9071) |
| 250+ | CNY54.560 (CNY61.6528) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.03 (CNY98.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100LVEL92DWGCopy
Order Code2534698
Technical Datasheet
No. of Inputs3Inputs
Output Current50mA
Propagation Delay610ps
No. of Pins20Pins
Logic Case StyleWSOIC
IC Case / PackageWSOIC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
3Inputs
Propagation Delay
610ps
Logic Case Style
WSOIC
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Output Current
50mA
No. of Pins
20Pins
IC Case / Package
WSOIC
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000812
