Print Page
67 In Stock
Need more?
67 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.240 (CNY91.8012) |
| 10+ | CNY63.580 (CNY71.8454) |
| 25+ | CNY59.170 (CNY66.8621) |
| 50+ | CNY56.700 (CNY64.071) |
| 100+ | CNY54.220 (CNY61.2686) |
| 250+ | CNY51.470 (CNY58.1611) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.24 (CNY91.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EP05DTGCopy
Order Code2534668
Product Range100EP05
Technical Datasheet
Logic FunctionAND / NAND Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins8Pins
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Product Range100EP05
Logic IC Family100EP
Supply Voltage Min3V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current50mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
AND / NAND Gate
No. of Inputs
2Inputs
Logic Case Style
TSSOP
Product Range
100EP05
Supply Voltage Min
3V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
No. of Elements
Single
No. of Pins
8Pins
IC Case / Package
TSSOP
Logic IC Family
100EP
Supply Voltage Max
5.5V
Output Current
50mA
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068

