Print Page
298 In Stock
Need more?
298 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.200 | CNY21.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.200 (CNY4.746) |
| 50+ | CNY3.460 (CNY3.9098) |
| 100+ | CNY2.700 (CNY3.051) |
| 500+ | CNY2.650 (CNY2.9945) |
| 1000+ | CNY2.590 (CNY2.9267) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY2.530 (CNY2.8589) |
| 7500+ | CNY2.480 (CNY2.8024) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRS120T3GCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Full Reel2442009
Re-Reel1459069RL
Cut Tape1459069
Product RangeMBRS1
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max600mV
Forward Surge Current40A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeMBRS1
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MBRS120T3G is a surface-mount Schottky Power Rectifier with moulded epoxy case. This state-of-the-art device employs the use of the Schottky barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high frequency rectification or as free-wheeling and polarity protection diodes, in surface-mount applications where compact size and weight are critical to the system.
- All external surfaces corrosion-resistant
- Cathode polarity band
- Small compact surface mountable package with J-bend leads
- Rectangular package for automated handling
- Highly stable oxide passivated junction
- Very low forward-voltage drop
- Excellent ability to withstand reverse avalanche energy transients
- Guard-ring for stress protection
- AEC-Q101 qualified and PPAP capable
Applications
Power Management, Automotive, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
40A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
1A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
600mV
Operating Temperature Max
125°C
Product Range
MBRS1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MBRS120T3G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000233

