Print Page
362 In Stock
Need more?
362 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.820 (CNY29.1766) |
| 10+ | CNY13.040 (CNY14.7352) |
| 100+ | CNY12.950 (CNY14.6335) |
| 500+ | CNY9.460 (CNY10.6898) |
| 1000+ | CNY9.280 (CNY10.4864) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.82 (CNY29.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR41H100CTGCopy
Order Code1431070
Product RangeMBR41
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current40A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220
No. of Pins3Pins
Forward Voltage Max900mV
Forward Surge Current350A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeMBR41
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MBR41H100CTG is a SWITCHMODE™ Power Rectifier with epoxy moulded case and high surge capacity.
- Low forward voltage
- Low power loss and high efficiency
- Guard-ring for stress protection
- AEC-Q101 qualified and PPAP capable
- All external surfaces corrosion-resistant
- UL94V-0 Flammability rating
Applications
Power Management, Automotive, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
350A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
40A
Diode Case Style
TO-220
Forward Voltage Max
900mV
Operating Temperature Max
175°C
Product Range
MBR41
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195

