Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLP2950ACZ-3.3GCopy
Order Code2845118
Product Range3.3V 100mA LDO Voltage Regulators
Your Part Number
4,601 In Stock
Need more?
42 Next business day delivery available(Shanghai stock)
4,559 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.940 (CNY5.5822) |
| 10+ | CNY3.050 (CNY3.4465) |
| 100+ | CNY2.530 (CNY2.8589) |
| 500+ | CNY2.310 (CNY2.6103) |
| 1000+ | CNY2.070 (CNY2.3391) |
| 2500+ | CNY2.030 (CNY2.2939) |
| 5000+ | CNY1.990 (CNY2.2487) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.94 (CNY5.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLP2950ACZ-3.3GCopy
Order Code2845118
Product Range3.3V 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4.3V
Input Voltage Max30V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max100mA
Max Output Current100mA
Dropout Voltage Typ @ Current350mV
Dropout Voltage - Typ @ Current350mV
IC MountingThrough Hole
IC Case / PackageTO-92
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 100mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LP2950ACZ-3.3G is a 3.3V fixed output micropower low-dropout (LDO) Linear Regulator specifically designed to maintain proper regulation with an extremely low input-to-output voltage differential. This device feature a very low quiescent bias current of 75µA and are capable of supplying output currents in excess of 100mA. Internal current and thermal limiting protection is provided.
- Low input-to-output voltage differential of 50mV at 100A and 380mV at 100mA
- Extremely tight line and load regulation
- Requires only a 1µF output capacitor for stability
- Internal current and thermal limiting
Applications
Industrial, Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
30V
Output Voltage Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
100mA
Dropout Voltage - Typ @ Current
350mV
IC Case / Package
TO-92
Operating Temperature Min
-40°C
Product Range
3.3V 100mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
4.3V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Output Current Max
100mA
Dropout Voltage Typ @ Current
350mV
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Alternatives for LP2950ACZ-3.3G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
