Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLP2950ACDT-5.0GCopy
Manufacturer Standard Lead Time17 weeks
Order Code2102555
Product Range5V 100mA LDO Voltage Regulators
Your Part Number
4,559 In Stock
Need more?
4,559 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.170 (CNY5.8421) |
| 10+ | CNY2.680 (CNY3.0284) |
| 100+ | CNY2.510 (CNY2.8363) |
| 500+ | CNY2.500 (CNY2.825) |
| 1000+ | CNY2.430 (CNY2.7459) |
| 2500+ | CNY2.350 (CNY2.6555) |
| 5000+ | CNY2.310 (CNY2.6103) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.17 (CNY5.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLP2950ACDT-5.0GCopy
Manufacturer Standard Lead Time17 weeks
Order Code2102555
Product Range5V 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min6V
Input Voltage Max30V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current100mA
Dropout Voltage Typ @ Current380mV
Dropout Voltage - Typ @ Current380mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 100mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LP2950ACDT-5.0G is a low power low dropout micro power Voltage Regulator that is specifically designed to maintain proper regulation with an extremely low input-to-output voltage differential. This device features a very low quiescent bias current of 75A and is capable of supplying output currents in excess of 100mA. Internal current and thermal limiting protection is provided.
- Extremely tight line and load regulation
- Requires only a 1µF output capacitor for stability
- Internal current and thermal limiting
Applications
Industrial, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Output Type
Fixed
Input Voltage Max
30V
Output Voltage Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage Typ @ Current
380mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
6V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Max Output Current
100mA
Dropout Voltage - Typ @ Current
380mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
5V 100mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718
