
30,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.260 | CNY6.30 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.260 (CNY1.4238) |
| 50+ | CNY1.090 (CNY1.2317) |
| 250+ | CNY0.933 (CNY1.0543) |
| 1000+ | CNY0.818 (CNY0.9243) |
| 3000+ | CNY0.762 (CNY0.8611) |
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.747 (CNY0.8441) |
| 15000+ | CNY0.733 (CNY0.8283) |
Product Information
Product Overview
The LM317LDR2G is an adjustable 3-terminal Positive Voltage Regulator capable of supplying in excess of 100mA over an output voltage range of 1.2 to 37V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, it employs internal current limiting, thermal shutdown and safe area compensation, making them essentially blowout proof. The LM317L serves a wide variety of applications including local, on card regulation. This device can also be used to make a programmable output regulator or by connecting a fixed resistor between the adjustment and output, the LM317L can be used as a precision current regulator.
- Internal thermal overload protection
- Internal short-circuit current limiting
- Output transistor safe-area compensation
- Floating operation for high voltage applications
- Eliminates stocking many fixed voltages
Applications
Power Management
Technical Specifications
Adjustable
-
37V
40V
100mA
SOIC
Surface Mount
125°C
-
1Outputs
1.2V
1.2V
-
100mA
8Pins
0°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for LM317LDR2G
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
