
300 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.000 (CNY18.080) |
| 10+ | CNY12.720 (CNY14.3736) |
| 50+ | CNY10.290 (CNY11.6277) |
| 100+ | CNY9.600 (CNY10.848) |
| 250+ | CNY9.410 (CNY10.6333) |
| 500+ | CNY9.220 (CNY10.4186) |
| 1000+ | CNY9.030 (CNY10.2039) |
| 2500+ | CNY8.840 (CNY9.9892) |
Product Information
Product Overview
The LM2575D2T-5G is a 1A adjustable output voltage monolithic Step-Down Switching Regulator ideally suited for easy and convenient design of a step-down switching regulator. This regulator is designed to minimize the number of external components to simplify the power supply design. The converter is a switch-mode power supply, its efficiency is significantly higher in comparison with popular 3-terminal linear regulators, especially with higher input voltages. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.
- TTL shutdown capability, low power standby mode
- High efficiency
- Uses readily available standard inductors
- Thermal shutdown and current limit protection
Applications
Industrial, Power Management
Technical Specifications
Fixed
Buck (Step Down)
40V
1A
5Pins
5V
-
52kHz
-40°C
-
-
TO-263 (D2PAK)
52kHz
1Outputs
4.75V
1A
TO-263 (D2PAK)
Surface Mount
5V
-
77%
125°C
-
No SVHC (25-Jun-2025)
-
Technical Docs (2)
Alternatives for LM2575D2T-5G
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
