
2,050 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.080 (CNY14.7804) |
| 10+ | CNY9.640 (CNY10.8932) |
| 50+ | CNY8.150 (CNY9.2095) |
| 100+ | CNY8.000 (CNY9.040) |
| 250+ | CNY7.480 (CNY8.4524) |
| 500+ | CNY7.470 (CNY8.4411) |
Product Information
Product Overview
The LM2574N-ADJG is a 0.5A adjustable output voltage monolithic Step-Down Switching Regulator ideally suited for easy and convenient design of a step-down switching regulator. This regulator is designed to minimize the number of external components to simplify the power supply design. The converter is a switch-mode power supply, its efficiency is significantly higher in comparison with popular 3-terminal linear regulators, especially with higher input voltages. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.
- TTL shutdown capability, low power standby mode
- High efficiency
- Uses readily available standard inductors
- Thermal shutdown and current limit protection
Applications
Industrial, Power Management
Technical Specifications
Adjustable
Buck (Step Down)
40V
500mA
8Pins
-
37V
77%
125°C
-
No SVHC (25-Jun-2025)
-
1Outputs
4.75V
500mA
DIP
Through Hole
1.23V
52kHz
-40°C
-
-
DIP
52kHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
