Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoKST4401MTF.Copy
Order Code2992314
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Continuous Collector Current600mA
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
DC Current Gain hFE Min20hFE
Operating Temperature Max-
Product Range-
Qualification-
Alternatives for KST4401MTF.
8 Products Found
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
600mA
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
20hFE
Product Range
-
Collector Emitter Voltage Max
40V
Transistor Case Style
SOT-23
No. of Pins
3Pins
Operating Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
