Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoKSA1142OSTU
Order Code3368631
Product RangeKSA1142
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max180V
Continuous Collector Current100mA
Power Dissipation8W
Transistor Case StyleTO-126
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency180MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product RangeKSA1142
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
100mA
Transistor Case Style
TO-126
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
KSA1142
SVHC
No SVHC (15-Jan-2018)
Collector Emitter Voltage Max
180V
Power Dissipation
8W
Transistor Mounting
Through Hole
Transition Frequency
180MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002

