Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFSV12150VCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3368085RL
Cut Tape3368085
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.400 | CNY15.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.400 (CNY17.402) |
| 10+ | CNY9.830 (CNY11.1079) |
| 100+ | CNY6.620 (CNY7.4806) |
| 500+ | CNY5.250 (CNY5.9325) |
| 1000+ | CNY4.490 (CNY5.0737) |
| 5000+ | CNY4.410 (CNY4.9833) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSV12150VCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3368085RL
Cut Tape3368085
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current12A
Diode ConfigurationSingle
Diode Case StyleTO-277
No. of Pins3Pins
Forward Voltage Max820mV
Forward Surge Current220A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
220A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
12A
Diode Case Style
TO-277
Forward Voltage Max
820mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
