Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFSA515UCXCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3131454RL
Cut Tape3131454
Your Part Number
11,016 In Stock
Need more?
11,016 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.170 | CNY25.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.170 (CNY5.8421) |
| 50+ | CNY4.720 (CNY5.3336) |
| 100+ | CNY4.260 (CNY4.8138) |
| 500+ | CNY3.970 (CNY4.4861) |
| 1500+ | CNY3.900 (CNY4.407) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSA515UCXCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3131454RL
Cut Tape3131454
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
On State Resistance Max1.1ohm
Supply Voltage Range0V to 5.5V
IC Case / PackageWLCSP
No. of Pins4Pins
No. of Channels1Channels
On Resistance Typ0.7ohm
On Resistance Max1.1ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
FSA515UCX is a high performance single pole single throw (SPST) depletion switch with negative swing. The depletion technology allows the device to conduct signals when there is no VDD is available and to isolate signals when VDD is present. It is 5.5V tolerant and can pass or isolate negative signal swings down to -3V. Typical application includes mobile accessories, adapters, and cables, phones, tablets, and laptops, headsets.
- SPST depletion switch, normally closed when VDD <lt/> 0.5V
- Supply voltage range from 2.5V to 5.5V
- 4.7V maximum switch voltage range (isolating)
- 0.01µA typical switch off leakage current (VDD = 5V, 1B = GND)
- Typ total harmonic distortion plus noise is -93dB (VSW=1VRMS, ground centered RL=32ohm, f=1KHz)
- Typical off isolation rejection ratio is -116dB (f = 1KHz, VSW = 1VRMS, ground cantered RL = 32ohm)
- 367MHz typical bandwidth (VSW = 200mVPP, ground centered RL = 50 ohm)
- 30µA typical quiescent current (VDD = 5.5V, TA=25°C, VDD = 0V)
- 17pF typical supply capacitance (VDD = 5V with 400mVPP, f = 1MHz)
- WLCSP4 package, ambient temperature range from -40°C to 85°C
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
1.1ohm
IC Case / Package
WLCSP
No. of Channels
1Channels
On Resistance Max
1.1ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Single Supply
Supply Voltage Range
0V to 5.5V
No. of Pins
4Pins
On Resistance Typ
0.7ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073
