Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFQPF5N60C.Copy
Order Code1095090
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id4.5A
Drain Source On State Resistance2.5ohm
Transistor Case StyleTO-220F
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation33W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Product Overview
The FQPF5N60C is a 600V N-channel QFET® enhancement mode Power MOSFET is produced using planar stripe and DMOS technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance and withstand high energy pulse in the avalanche and commutation mode. This device is well suited for high efficient switched mode power supplies, active power factor correction and electronic lamp ballast based on half bridge topology. This product is general usage and suitable for many different applications.
- Low gate charge
- 100% avalanche tested
- Improved system reliability in PFC and soft switching topologies
- Switching loss improvements
- Lower conduction loss
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
4.5A
Transistor Case Style
TO-220F
Rds(on) Test Voltage
10V
Power Dissipation
33W
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Drain Source Voltage Vds
600V
Drain Source On State Resistance
2.5ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
