Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDT86256Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3003915RL
Cut Tape3003915
Product RangePowerTrench
Your Part Number
696 In Stock
Need more?
696 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.180 | CNY45.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.180 (CNY10.3734) |
| 50+ | CNY9.000 (CNY10.170) |
| 250+ | CNY8.820 (CNY9.9666) |
| 1000+ | CNY8.630 (CNY9.7519) |
| 2000+ | CNY8.450 (CNY9.5485) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDT86256Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3003915RL
Cut Tape3003915
Product RangePowerTrench
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id3A
Drain Source On State Resistance0.845ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation10W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangePowerTrench
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
3A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
10W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.845ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
No. of Pins
4Pins
Product Range
PowerTrench
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000191
