
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.080 | CNY30.40 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.080 (CNY6.8704) |
| 50+ | CNY4.010 (CNY4.5313) |
| 250+ | CNY3.110 (CNY3.5143) |
| 1000+ | CNY3.050 (CNY3.4465) |
| 2000+ | CNY2.990 (CNY3.3787) |
Product Information
Product Overview
The FDT458P is a -30V P-channel PowerTrench® MOSFET has been specially tailored to minimize the on-state resistance and to maintain low gate charge for superior switching performance. The medium voltage power MOSFET is optimized power switches combining small gate charge (QG), small reverse recovery charge (Qrr) and soft reverse recovery body diode, which contributes fast switching for synchronous rectification in AC/DC power supplies. It employs shielded-gate structure that provides charge balance. By utilizing this advanced technology, the FOM (figure of merit (QGxRDS(ON))) of these devices is 66% lower than that of previous generation. Soft body diode performance of new PowerTrench® MOSFET is able to eliminate snubber circuit or replace higher voltage rating - MOSFET need circuit because it can minimize the undesirable voltage spikes in synchronous rectification. This product is general usage and suitable for many different applications.
- 100% avalanche tested
- Enables highly efficiency in synchronous rectification
Technical Specifications
P Channel
3.4A
SOT-223
10V
3W
150°C
-
No SVHC (25-Jun-2025)
30V
0.13ohm
Surface Mount
1.8V
3Pins
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
