Print Page
7,113 In Stock
Need more?
8 Next business day delivery available(Shanghai stock)
7,105 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.660 (CNY1.8758) |
| 10+ | CNY1.010 (CNY1.1413) |
| 100+ | CNY0.622 (CNY0.7029) |
| 500+ | CNY0.457 (CNY0.5164) |
| 1000+ | CNY0.360 (CNY0.4068) |
| 5000+ | CNY0.300 (CNY0.339) |
Price for:Each
Minimum: 5
Multiple: 5
CNY8.30 (CNY9.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDH300ACopy
Manufacturer Standard Lead Time30 weeks
Order Code1700896
Product RangeFDH30
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage-
Average Forward Current200mA
Forward Voltage Max1V
Reverse Recovery Time-
Forward Surge Current4A
Operating Temperature Max175°C
Diode Case StyleDO-204AH
No. of Pins2Pins
Diode MountingThrough Hole
Product RangeFDH30
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDH300A is a high conductance low leakage Small Signal Diode for general usage and suitable for many different applications.
- Cathode is denoted with a black band
- -65 to 200°C Storage temperature range
- 175°C Operating junction temperature
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
FDH30
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
-
Forward Voltage Max
1V
Forward Surge Current
4A
Diode Case Style
DO-204AH
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000173

