
Product Information
Alternatives for FAN7621BSJX
1 Product Found
Product Overview
The FAN7621BSJX is a PFM Controller for half-bridge resonant converters. Offering everything necessary to build a reliable and robust resonant converter, the FAN7621B simplifies designs and improves productivity, while improving performance. The FAN7621B includes a high side gate-drive circuit, an accurate current controlled oscillator, frequency limit circuit, soft-start and built-in protection functions. The high-side gate-drive circuit has a common-mode noise cancellation capability, which guarantees stable operation with excellent noise immunity. Using the zero-voltage-switching (ZVS) technique dramatically reduces the switching losses and efficiency is significantly improved. The ZVS also reduces the switching noise noticeably, which allows a small-sized Electromagnetic Interference (EMI) filter. The FAN7621B can be applied to various resonant converter topologies; such as series resonant, parallel resonant and LLC resonant converters.
- High efficiency through zero voltage switching (ZVS)
- 350ns Fixed dead time
- Pulse skipping for frequency limit (programmable) at light-load condition
- Remote on/off control using CON Pin
- Over-voltage protection (OVP)
- Overload protection (OLP)
- Over-current protection(OCP)
- Abnormal over-current protection (AOCP)
- Internal thermal shutdown (TSD)
Applications
Power Management, Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Double Ended Controller
Current Mode Control
-
16Pins
-
300kHz
52%
-40°C
-
MSL 1 - Unlimited
-
100kHz
-
1Channels
-
SOIC
Surface Mount
-
-
Half Bridge
130°C
-
No SVHC (14-Jun-2023)
SOIC
17V
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
