
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.920 | CNY16.92 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.920 (CNY19.1196) |
| 10+ | CNY11.960 (CNY13.5148) |
| 50+ | CNY11.320 (CNY12.7916) |
| 100+ | CNY10.680 (CNY12.0684) |
| 250+ | CNY10.060 (CNY11.3678) |
| 500+ | CNY9.760 (CNY11.0288) |
| 1000+ | CNY9.230 (CNY10.4299) |
| 2500+ | CNY8.690 (CNY9.8197) |
Product Information
Product Overview
The FAN73933MX is a half-bridge Gate Drive IC with programmable dead-time control functions that can drive high-speed MOSFETs and IGBTs operating up to +600V. It has a buffered output stage with all NMOS transistors designed for high-pulse-current driving capability and minimum cross-conduction. High-voltage process and common-mode noise cancelling techniques provide stable operation of the high-side driver under high dv/dt noise circumstances. An advanced level-shift circuit offers high-side gate driver operation up to VS=-9.8V (typical) for VBS=15V. The UVLO circuit prevents malfunction when VDD and VBS are lower than the specified threshold voltage. The high-current and low-output voltage drop feature makes this device suitable for diverse half- and full-bridge inverters, motor drive inverters and high-power DC-DC converter applications.
- Floating channel for bootstrap operation to +600V
- Output in phase with input signal
- Matched propagation delay for both channels
- Built-in UVLO functions for both channels
- Built-in common-mode dv/dt noise cancelling circuit
- Programmable dead-time control function
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Channels
Half Bridge
14Pins
Surface Mount
2.5A
10V
-40°C
160ns
-
MSL 1 - Unlimited
Isolated
IGBT, MOSFET
SOIC
Non-Inverting
2.5A
20V
125°C
160ns
-
No SVHC (14-Jun-2023)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
