Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFAN48685UC08XCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3010443RL
Cut Tape3010443
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.190 | CNY5.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.190 (CNY5.8647) |
| 10+ | CNY3.330 (CNY3.7629) |
| 100+ | CNY2.720 (CNY3.0736) |
| 500+ | CNY2.590 (CNY2.9267) |
| 1000+ | CNY2.500 (CNY2.825) |
| 2500+ | CNY2.300 (CNY2.599) |
| 5000+ | CNY2.240 (CNY2.5312) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN48685UC08XCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3010443RL
Cut Tape3010443
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min2.5V
Input Voltage Max5.5V
Output Current800mA
Max Output Current800mA
IC Case / PackageWLCSP
No. of Pins9Pins
IC MountingSurface Mount
Output Voltage Nom5.45V
Output Voltage - Nom5.45V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ2.5MHz
Efficiency93%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseWLCSP
Automotive Qualification Standard-
Switching Frequency2.5MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Topology
Boost (Step Up)
Input Voltage Max
5.5V
Max Output Current
800mA
No. of Pins
9Pins
Output Voltage Nom
5.45V
Output Voltage Min
-
Switching Frequency Typ
2.5MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
WLCSP
Switching Frequency
2.5MHz
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Output Current
800mA
IC Case / Package
WLCSP
IC Mounting
Surface Mount
Output Voltage - Nom
5.45V
Output Voltage Max
-
Efficiency
93%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000254
