
6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.410 | CNY6.41 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.410 (CNY7.2433) |
| 10+ | CNY4.100 (CNY4.633) |
| 100+ | CNY3.460 (CNY3.9098) |
| 500+ | CNY3.320 (CNY3.7516) |
| 1000+ | CNY3.150 (CNY3.5595) |
| 2500+ | CNY2.900 (CNY3.277) |
| 5000+ | CNY2.830 (CNY3.1979) |
Product Information
Product Overview
FAN48610UC50X is a low-power boost regulator designed to provide a minimum voltage-regulated rail from a standard single-cell li-ion battery and advanced battery chemistries. Even below the minimum system battery voltage, the device maintains the output voltage regulation for a minimum output load current of 1A. The combination of built-in power transistors, synchronous rectification, and low supply current suit the FAN48610 for battery-powered applications. Typical applications include class-D audio amplifier and USB OTG supply, boost for low-voltage li-ion batteries and smart phones, tablets, portable devices, wearables.
- Input voltage range from 2.5V to 4.8V
- Output voltage is 5V
- Up to 94% efficient
- Internal synchronous rectification
- Soft-start with true load disconnect
- Short-circuit protection
- Three external components: 2016 0.47µH inductor 0603 case size input / output capacitors
- Total application board solution size: <lt/> 11mm2
- Available in 9 pin WLCSP package
Technical Specifications
Fixed
Synchronous Boost (Step Up)
4.5V
1A
9Pins
5V
-
2.5MHz
-40°C
-
MSL 1 - Unlimited
WLCSP
2.5MHz
1Outputs
2.5V
1A
WLCSP
Surface Mount
5V
-
94%
85°C
-
No SVHC (25-Jun-2025)
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
