
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.020 | CNY5.02 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.020 (CNY5.6726) |
| 10+ | CNY3.420 (CNY3.8646) |
| 100+ | CNY2.860 (CNY3.2318) |
| 500+ | CNY2.690 (CNY3.0397) |
| 1000+ | CNY2.550 (CNY2.8815) |
| 2500+ | CNY2.440 (CNY2.7572) |
| 5000+ | CNY2.370 (CNY2.6781) |
Product Information
Product Overview
The FAN4274IMU8X is a dual Voltage Feedback Operational Amplifier with rail-to-rail input and output, CMOS inputs that consume only 200μA of supply current per amplifier, while providing ±33mA of output short-circuit current. This amplifier is designed to operate 5V supplies. The common-mode voltage range extends beyond the negative and positive rails. The FAN4274 is designed on a CMOS process and provide 3.7MHz of bandwidth and 3V/μs of slew rate at a supply voltage of 5V. This amplifier operates and is reliable over a wide temperature range. The combination of extended temperature operation, low power, rail-to-rail performance and low-voltage operation. It is suitable for use in general-purpose and battery-powered applications.
- Input voltage range exceeds the rails
- Output swing to within 10mV of either rail
- 200μA/amplifier Supply current
- 25nV/√Hz Input voltage noise
Applications
Motor Drive & Control, Portable Devices, Communications & Networking, Consumer Electronics, Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
2Channels
3V/µs
MSOP
Voltage Feedback
8mV
Surface Mount
125°C
-
No SVHC (10-Jun-2022)
-
2 Amplifier
3.7MHz
2.3V to 5.25V
8Pins
Rail - Rail Input / Output (RRIO)
5pA
-40°C
-
MSL 1 - Unlimited
MSOP
3.7MHz
3V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
